Direct
Similar

LTC1099CSW#TR | |
|---|---|
DigiKey Part Number | LTC1099CSW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1099CSW#TR |
Description | IC ADC 8BIT 20-SO |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1099CSW#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 400k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |



