
LTC1099CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1099CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1099CSW#PBF |
Description | IC ADC 8BIT 20-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1099CSW#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Flash |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 400k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 20-SO |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,01000 € | 29,01 € |
| 10 | 23,51600 € | 235,16 € |
| 38 | 21,62579 € | 821,78 € |
| 114 | 20,52211 € | 2.339,52 € |
| 266 | 19,87556 € | 5.286,90 € |
| Unit Price without VAT: | 29,01000 € |
|---|---|
| Unit Price with VAT: | 34,52190 € |

