LTC1099AIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 32,61556 €
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
20-DIP Pkg

LTC1099AIN

DigiKey Part Number
LTC1099AIN-ND
Manufacturer
Manufacturer Product Number
LTC1099AIN
Description
IC ADC 8BIT 20-PDIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1099AIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
8
Sampling Rate (Per Second)
400k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes