



LTC1099ACN | |
|---|---|
DigiKey Part Number | LTC1099ACN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1099ACN |
Description | IC ADC 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1099ACN Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Flash |
Packaging Tube | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 400k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 20-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

