LTC1098LIS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 6,53396 €
Datasheet
8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1098LIS8#TR

DigiKey Part Number
LTC1098LIS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1098LIS8#TR
Description
IC ADC 8BIT 8-SO
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1098LIS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
8
Sampling Rate (Per Second)
33k
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.65V ~ 4V
Voltage - Supply, Digital
2.65V ~ 4V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types