



LTC1098IN8#PBF | |
|---|---|
DigiKey Part Number | LTC1098IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1098IN8#PBF |
Description | IC ADC 8BIT 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1098IN8#PBF Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 3V ~ 6V |
Number of Bits 8 | Voltage - Supply, Digital 3V ~ 6V |
Sampling Rate (Per Second) 33k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1, 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Differential, Single Ended | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV0832CP | Rochester Electronics, LLC | 21.623 | 2156-TLV0832CP-ND | 8,91552 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,62540 € | 381,27 € |
| Unit Price without VAT: | 7,62540 € |
|---|---|
| Unit Price with VAT: | 9,07423 € |


