


LTC1096LCS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1096LCS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1096LCS8#PBF |
Description | IC ADC 8BIT 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1096LCS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 33k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.65V ~ 4V | |
Voltage - Supply, Digital | 2.65V ~ 4V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,90240 € | 690,24 € |
| Unit Price without VAT: | 6,90240 € |
|---|---|
| Unit Price with VAT: | 8,21386 € |

