8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP
High Speed Converters by Analog Devices

LTC1096CN8#PBF

DigiKey Part Number
505-LTC1096CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1096CN8#PBF
Description
IC ADC 8BIT SAR 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1096CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
33k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V ~ 9V
Voltage - Supply, Digital
3V ~ 9V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,58000 €9,58 €
106,54600 €65,46 €
505,26880 €263,44 €
1004,86140 €486,14 €
2504,54520 €1.136,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,58000 €
Unit Price with VAT:11,40020 €