Parametric Equivalent
Similar
Similar



LTC1096ACS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1096ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1096ACS8#PBF |
Description | IC ADC 8BIT 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1096ACS8#PBF Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 3V ~ 9V |
Number of Bits 8 | Voltage - Supply, Digital 3V ~ 9V |
Sampling Rate (Per Second) 33k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 8-SO |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1096CS8#PBF | Analog Devices Inc. | 49 | 505-LTC1096CS8#PBF-ND | 9,72000 € | Parametric Equivalent |
| TLC0831ID | Rochester Electronics, LLC | 1.801 | 2156-TLC0831ID-ND | 7,97219 € | Similar |
| TLC0831IDR | Texas Instruments | 660 | TLC0831IDR-ND | 6,63763 € | Similar |
| TLC0831IDRG4 | Texas Instruments | 0 | TLC0831IDRG4-ND | 2,37674 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,99010 € | 799,01 € |
| Unit Price without VAT: | 7,99010 € |
|---|---|
| Unit Price with VAT: | 9,50822 € |



