Data Acquisition System (DAS), ADC 10 b Serial 20-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1094CJ

DigiKey Part Number
LTC1094CJ-ND
Manufacturer
Manufacturer Product Number
LTC1094CJ
Description
IC DAS/ADC/DAC SPECIAL 20-CERDIP
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 10 b Serial 20-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
10 b
Sampling Rate (Per Second)
-
Data Interface
Serial
Voltage Supply Source
Dual ±
Voltage - Supply
4.5V ~ 10V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
20-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.