
LTC1094ACJ | |
|---|---|
DigiKey Part Number | LTC1094ACJ-ND |
Manufacturer | |
Manufacturer Product Number | LTC1094ACJ |
Description | IC DAS/ADC/DAC SPECIAL 20-CERDIP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 10 b Serial 20-CERDIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Dual ± |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 10V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Data Acquisition System (DAS), ADC | Package / Case 20-CDIP (0.300", 7.62mm) |
Number of Channels 8 | Supplier Device Package 20-CERDIP |
Resolution (Bits) 10 b | Base Product Number |
Data Interface Serial |

