Direct

LTC1069-7IS8 | |
|---|---|
DigiKey Part Number | LTC1069-7IS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1069-7IS8 |
Description | IC FILTR 8TH ORDER LOWPASS 8SOIC |
Customer Reference | |
Detailed Description | Filter IC Linear Phase, Low Pass Switched Capacitor 8th Order 200kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1069-7IS8 Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc. | Voltage - Supply ±5V, 5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Filter Type Linear Phase, Low Pass Switched Capacitor | Supplier Device Package 8-SO |
Frequency - Cutoff or Center 200kHz | Base Product Number |
Number of Filters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1069-7IS8#PBF | Analog Devices Inc. | 22 | LTC1069-7IS8#PBF-ND | 14,08000 € | Direct |


