Direct

LTC1069-6CS8#TR | |
|---|---|
DigiKey Part Number | LTC1069-6CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1069-6CS8#TR |
Description | IC FILTER LP 10TH ORD LPWR 8SOIC |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 14kHz/20kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1069-6CS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 14kHz/20kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 3V ~ 10V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


