LTC1069-1IS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 70
Unit Price: 13,98000 €
Datasheet
Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 12kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1069-1IS8

DigiKey Part Number
LTC1069-1IS8-ND
Manufacturer
Manufacturer Product Number
LTC1069-1IS8
Description
IC FILTER 12KHZ LOWPASS 8SOIC
Customer Reference
Detailed Description
Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 12kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1069-1IS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Filter Type
Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center
12kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
±1.57V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types