Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 12kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 12kHz 8-PDIP
8 PDIP

LTC1069-1IN8#PBF

DigiKey Part Number
LTC1069-1IN8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1069-1IN8#PBF
Description
IC FILTER 12KHZ LOWPASS 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 12kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1069-1IN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center
12kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
±1.57V ~ 5.5V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
509,62120 €481,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,62120 €
Unit Price with VAT:11,44923 €