
LTC1068-50IG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1068-50IG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1068-50IG#TRPBF |
Description | IC FILTER 50KHZ SWITCHED 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Universal Switched Capacitor Filter IC Universal Switched Capacitor 8th Order 50kHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1068-50IG#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 50kHz | |
Number of Filters | 4 | |
Filter Order | 8th | |
Voltage - Supply | 3.14V ~ 11V, ±3.14V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,37115 € | 18.742,30 € |
| Unit Price without VAT: | 9,37115 € |
|---|---|
| Unit Price with VAT: | 11,15167 € |




