LTC1068-25IG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 87
Unit Price: 18,43000 €
Datasheet
Filter IC Universal Switched Capacitor 8th Order 200kHz 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1068-25IG

DigiKey Part Number
LTC1068-25IG-ND
Manufacturer
Manufacturer Product Number
LTC1068-25IG
Description
IC FILTER 200KHZ SWITCH 28SSOP
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 8th Order 200kHz 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1068-25IG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc.
Voltage - Supply
3.14V ~ 11V, ±3.14V ~ 5.5V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
28-SSOP (0.209", 5.30mm Width)
Filter Type
Universal Switched Capacitor
Supplier Device Package
28-SSOP
Frequency - Cutoff or Center
200kHz
Base Product Number
Number of Filters
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1068-25IG#PBFAnalog Devices Inc.87LTC1068-25IG#PBF-ND18,43000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types