Direct

LTC1068-25CG | |
|---|---|
DigiKey Part Number | LTC1068-25CG-ND |
Manufacturer | |
Manufacturer Product Number | LTC1068-25CG |
Description | IC FILTR BUILDNG BLK QUAD 28SSOP |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 8th Order 200kHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1068-25CG Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.14V ~ 11V, ±3.14V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Filter Type Universal Switched Capacitor | Supplier Device Package 28-SSOP |
Frequency - Cutoff or Center 200kHz | Base Product Number |
Number of Filters 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1068-25CG#PBF | Analog Devices Inc. | 18 | 505-LTC1068-25CG#PBF-ND | 16,98000 € | Direct |





