
LTC1067-50IS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1067-50IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1067-50IS#PBF |
Description | IC FILTER 40KHZ SWITCHED 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 40kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1067-50IS#PBF Models |
Category | Filter Order 4th |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 11V, ±2.7V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Filter Type Universal Switched Capacitor | Supplier Device Package 16-SO |
Frequency - Cutoff or Center 40kHz | Base Product Number |
Number of Filters 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,49000 € | 12,49 € |
| 10 | 9,85900 € | 98,59 € |
| 50 | 8,80540 € | 440,27 € |
| 100 | 8,47940 € | 847,94 € |
| 250 | 8,13508 € | 2.033,77 € |
| 500 | 7,92756 € | 3.963,78 € |
| 1.000 | 7,75678 € | 7.756,78 € |
| Unit Price without VAT: | 12,49000 € |
|---|---|
| Unit Price with VAT: | 14,86310 € |

