Direct

LTC1066-1CSW#TR | |
|---|---|
DigiKey Part Number | LTC1066-1CSW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1066-1CSW#TR |
Description | IC FILTER LP 8TH ORDER 18SOIC |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 8th Order 50kHz 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1066-1CSW#TR Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 16V, ±2.375V ~ 8V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Filter Type Bessel, Low Pass Switched Capacitor | Supplier Device Package 18-SO |
Frequency - Cutoff or Center 50kHz | Base Product Number |
Number of Filters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1066-1CSW#TRPBF | Analog Devices Inc. | 0 | LTC1066-1CSW#TRPBF-ND | 39,78760 € | Direct |


