
LTC1066-1CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1066-1CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1066-1CSW#PBF |
Description | IC FILTER 50KHZ LOWPASS 18SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 8th Order 50kHz 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1066-1CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 50kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | 4.75V ~ 16V, ±2.375V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 43,45175 € | 1.738,07 € |
| Unit Price without VAT: | 43,45175 € |
|---|---|
| Unit Price with VAT: | 51,70758 € |

