
LTC1065ISW#PBF | |
|---|---|
DigiKey Part Number | LTC1065ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1065ISW#PBF |
Description | IC FILTER 50KHZ LOWPASS 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 5th Order 50kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1065ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Bessel, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 50kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,61000 € | 20,61 € |
| 10 | 16,53000 € | 165,30 € |
| 47 | 14,94511 € | 702,42 € |
| 141 | 14,17220 € | 1.998,28 € |
| 282 | 13,79394 € | 3.889,89 € |
| 517 | 13,51849 € | 6.989,06 € |
| Unit Price without VAT: | 20,61000 € |
|---|---|
| Unit Price with VAT: | 24,52590 € |

