
LTC1064CSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1064CSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1064CSW#TRPBF |
Description | IC FILTER 140KHZ SWITCH 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 8th Order 140kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1064CSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 140kHz | |
Number of Filters | 4 | |
Filter Order | 8th | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,92655 € | 16.926,55 € |
| Unit Price without VAT: | 16,92655 € |
|---|---|
| Unit Price with VAT: | 20,14259 € |

