
LTC1064CSW#PBF | |
|---|---|
DigiKey Part Number | LTC1064CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1064CSW#PBF |
Description | IC FILTER 140KHZ SWITCH 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 8th Order 140kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1064CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 140kHz | |
Number of Filters | 4 | |
Filter Order | 8th | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,61000 € | 26,61 € |
| 10 | 21,50800 € | 215,08 € |
| 32 | 19,94375 € | 638,20 € |
| 128 | 18,63742 € | 2.385,59 € |
| 256 | 18,15219 € | 4.646,96 € |
| Unit Price without VAT: | 26,61000 € |
|---|---|
| Unit Price with VAT: | 31,66590 € |

