Direct

LTC1064-7CSW#TR | |
|---|---|
DigiKey Part Number | LTC1064-7CSW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1064-7CSW#TR |
Description | IC FILTER LP 8TH ORD LIN 16SOIC |
Customer Reference | |
Detailed Description | Filter IC Linear Phase, Low Pass Switched Capacitor 8th Order 100kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1064-7CSW#TR Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc. | Voltage - Supply ±2.37V ~ 8V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Filter Type Linear Phase, Low Pass Switched Capacitor | Supplier Device Package 16-SO |
Frequency - Cutoff or Center 100kHz | Base Product Number |
Number of Filters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1064-7CSW#TRPBF | Analog Devices Inc. | 0 | LTC1064-7CSW#TRPBF-ND | 34,58547 € | Direct |


