Filter IC Linear Phase, Low Pass Switched Capacitor 8th Order 100kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1064-7CSW#PBF

DigiKey Part Number
505-LTC1064-7CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1064-7CSW#PBF
Description
IC FILTER 100KHZ LINEAR 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Linear Phase, Low Pass Switched Capacitor 8th Order 100kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1064-7CSW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Linear Phase, Low Pass Switched Capacitor
Frequency - Cutoff or Center
100kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
±2.37V ~ 8V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4737,58340 €1.766,42 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,58340 €
Unit Price with VAT:44,72425 €