Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 140kHz 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 140kHz 14-PDIP
14 PDIP Pins

LTC1064-2CN#PBF

DigiKey Part Number
LTC1064-2CN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1064-2CN#PBF
Description
IC FILTER 140KHZ LOWPASS 14DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 140kHz 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1064-2CN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc.
Voltage - Supply
±2.37V ~ 8V
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
14-DIP (0.300", 7.62mm)
Filter Type
Butterworth, Low Pass Switched Capacitor
Supplier Device Package
14-PDIP
Frequency - Cutoff or Center
140kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
129,42000 €29,42 €
1023,86200 €238,62 €
2522,47400 €561,85 €
10020,94940 €2.094,94 €
25020,22268 €5.055,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,42000 €
Unit Price with VAT:35,00980 €