Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 140kHz 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1064-2CJ

DigiKey Part Number
LTC1064-2CJ-ND
Manufacturer
Manufacturer Product Number
LTC1064-2CJ
Description
IC FILTER 140KHZ LOWPASS 14CDIP
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 140kHz 14-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Part Status
Obsolete
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
140kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
±2.37V ~ 8V
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.