LTC1064-1CSW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 47
Unit Price: 39,57000 €
Datasheet
Filter IC Cauer, Low Pass Switched Capacitor 8th Order 20kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1064-1CSW

DigiKey Part Number
LTC1064-1CSW-ND
Manufacturer
Manufacturer Product Number
LTC1064-1CSW
Description
IC FILTR 8TH ORDR LOWPASS 16SOIC
Customer Reference
Detailed Description
Filter IC Cauer, Low Pass Switched Capacitor 8th Order 20kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1064-1CSW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc.
Voltage - Supply
±2.37V ~ 8V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
16-SOIC (0.295", 7.50mm Width)
Filter Type
Cauer, Low Pass Switched Capacitor
Supplier Device Package
16-SO
Frequency - Cutoff or Center
20kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1064-1CSW#PBFAnalog Devices Inc.47LTC1064-1CSW#PBF-ND39,57000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types