LTC1064-1CN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 30
Unit Price: 33,27000 €
Datasheet
Filter IC Cauer, Low Pass Switched Capacitor 8th Order 20kHz 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Filter IC Cauer, Low Pass Switched Capacitor 8th Order 20kHz 14-PDIP
14 PDIP Pins

LTC1064-1CN

DigiKey Part Number
LTC1064-1CN-ND
Manufacturer
Manufacturer Product Number
LTC1064-1CN
Description
IC FILTR 8TH ORDR LOWPASS 14-DIP
Customer Reference
Detailed Description
Filter IC Cauer, Low Pass Switched Capacitor 8th Order 20kHz 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1064-1CN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
8th
Manufacturer
Analog Devices Inc.
Voltage - Supply
±2.37V ~ 8V
Packaging
Tube
Mounting Type
Through Hole
Part Status
Discontinued at DigiKey
Package / Case
14-DIP (0.300", 7.62mm)
Filter Type
Cauer, Low Pass Switched Capacitor
Supplier Device Package
14-PDIP
Frequency - Cutoff or Center
20kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1064-1CN#PBFAnalog Devices Inc.30LTC1064-1CN#PBF-ND33,27000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes