Direct



LTC1064-1ACN | |
|---|---|
DigiKey Part Number | LTC1064-1ACN-ND |
Manufacturer | |
Manufacturer Product Number | LTC1064-1ACN |
Description | IC FILTR 8TH ORDR LOWPASS 14-DIP |
Customer Reference | |
Detailed Description | Filter IC Cauer, Low Pass Switched Capacitor 8th Order 20kHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1064-1ACN Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc. | Voltage - Supply ±2.37V ~ 8V |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case 14-DIP (0.300", 7.62mm) |
Filter Type Cauer, Low Pass Switched Capacitor | Supplier Device Package 14-PDIP |
Frequency - Cutoff or Center 20kHz | Base Product Number |
Number of Filters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1064-1ACN#PBF | Analog Devices Inc. | 0 | LTC1064-1ACN#PBF-ND | 41,73920 € | Direct |


