LTC1062CSW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 6,24887 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 34
Unit Price: 17,35000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 10,70895 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 127
Unit Price: 19,13000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 14,62717 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 225
Unit Price: 30,97000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 12,78065 €
Datasheet
Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1062CSW#TR

DigiKey Part Number
LTC1062CSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1062CSW#TR
Description
IC FILTER LP 5TH ORDER 16-SOIC
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1062CSW#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
20kHz
Number of Filters
1
Filter Order
5th
Voltage - Supply
±8V, 5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types