LTC1061CSW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 93
Unit Price: 22,33000 €
Datasheet
Filter IC Universal Switched Capacitor 6th Order 35kHz 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1061CSW

DigiKey Part Number
LTC1061CSW-ND
Manufacturer
Manufacturer Product Number
LTC1061CSW
Description
IC FILTR BUILDNG BLK TRPL 20SOIC
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 6th Order 35kHz 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1061CSW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
6th
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.74V ~ 16V, ±2.37V ~ 8V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
20-SOIC (0.295", 7.50mm Width)
Filter Type
Universal Switched Capacitor
Supplier Device Package
20-SO
Frequency - Cutoff or Center
35kHz
Base Product Number
Number of Filters
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1061CSW#PBFAnalog Devices Inc.93LTC1061CSW#PBF-ND22,33000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types