Direct
Similar
Similar

LTC1060CSW | |
|---|---|
DigiKey Part Number | LTC1060CSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1060CSW |
Description | IC FILTER 30KHZ SWITCHED 20SOIC |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 30kHz 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1060CSW Models |
Category | Filter Order 4th |
Manufacturer Analog Devices Inc. | Voltage - Supply ±2.37V ~ 5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Filter Type Universal Switched Capacitor | Supplier Device Package 20-SO |
Frequency - Cutoff or Center 30kHz | Base Product Number |
Number of Filters 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1060CSW#PBF | Analog Devices Inc. | 2.654 | LTC1060CSW#PBF-ND | 12,35000 € | Direct |
| MF10CCWM/NOPB | Texas Instruments | 468 | MF10CCWM/NOPB-ND | 24,46000 € | Similar |
| MF10CCWMX/NOPB | Texas Instruments | 1.066 | MF10CCWMX/NOPBCT-ND | 20,27000 € | Similar |



