LTC1060CSW#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 7,46527 €
Datasheet

Similar


Texas Instruments
In Stock: 468
Unit Price: 23,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.316
Unit Price: 20,36000 €
Datasheet
Filter IC Universal Switched Capacitor 4th Order 30kHz 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1060CSW#TR

DigiKey Part Number
LTC1060CSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1060CSW#TR
Description
IC BUILDING BLK DUAL FLTR 20SOIC
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 4th Order 30kHz 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1060CSW#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
30kHz
Number of Filters
2
Filter Order
4th
Voltage - Supply
±2.37V ~ 5V
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types