Direct

LTC1053CSW | |
|---|---|
DigiKey Part Number | LTC1053CSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1053CSW |
Description | IC OPAMP CHOPR-STBL QUAD 18SOIC |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1053CSW Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 18-SO |
Current - Input Bias 15 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1053CSW#PBF | Analog Devices Inc. | 183 | LTC1053CSW#PBF-ND | 24,31000 € | Direct |


