Similar

LTC1052MJ8 | |
|---|---|
DigiKey Part Number | LTC1052MJ8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1052MJ8 |
Description | IC OPAMP ZER-DRIFT 1CIRC 8CERDIP |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-CERDIP |
EDA/CAD Models | LTC1052MJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1.7mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |


