LTC1052CSW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 81
Unit Price: 14,90000 €
Datasheet
Chopper (Zero-Drift) Amplifier 1 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1052CSW

DigiKey Part Number
LTC1052CSW-ND
Manufacturer
Manufacturer Product Number
LTC1052CSW
Description
IC OPAMP CHOPPER 1.2MHZ 16SO
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1052CSW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.5 µV
Mfr
Current - Supply
1.7mA
Series
Voltage - Supply Span (Min)
4.75 V
Packaging
Tube
Voltage - Supply Span (Max)
16 V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Slew Rate
4V/µs
Supplier Device Package
16-SO
Gain Bandwidth Product
1.2 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1052CSW#PBFAnalog Devices Inc.81LTC1052CSW#PBF-ND14,90000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types