
LTC1052CH | |
|---|---|
DigiKey Part Number | LTC1052CH-ND |
Manufacturer | |
Manufacturer Product Number | LTC1052CH |
Description | IC OPAMP ZER-DRIFT 1CIRC TO5 |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit TO-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1052CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1.7mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205-8, TO-5-8 Metal Can | |
Supplier Device Package | TO-5 | |
Base Product Number |

