LTC1051CSW#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 8,73541 €
Datasheet
Chopper (Zero-Drift) Amplifier 2 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1051CSW#TR

DigiKey Part Number
LTC1051CSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1051CSW#TR
Description
IC OPAMP ZER-DRIFT 2CIRC 16SO
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1051CSW#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
0.5 µV
Current - Supply
1mA (x2 Channels)
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types