Chopper (Zero-Drift) Amplifier 2 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1051CSW#PBF

DigiKey Part Number
LTC1051CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1051CSW#PBF
Description
IC OPAMP ZERO-DRIFT 2 CIRC 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1051CSW#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
0.5 µV
Current - Supply
1mA (x2 Channels)
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,93000 €13,93 €
1011,04400 €110,44 €
479,92255 €466,36 €
1419,37567 €1.321,97 €
2829,10798 €2.568,45 €
5178,91306 €4.608,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,93000 €
Unit Price with VAT:16,57670 €