Direct

LTC1050HS8#TR | |
|---|---|
DigiKey Part Number | LTC1050HS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1050HS8#TR |
Description | IC OPAMP CHOPPER 2.5MHZ 8SO |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1050HS8#TR Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.75 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 8-SO |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1050HS8#TRPBF | Analog Devices Inc. | 0 | LTC1050HS8#TRPBF-ND | 5,92787 € | Direct |


