
LTC1049CJ8 | |
|---|---|
DigiKey Part Number | LTC1049CJ8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1049CJ8 |
Description | IC OPAMP ZER-DRIFT 1CIRC 8CERDIP |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1049CJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |

