
LTC1047CSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1047CSW#TRPBFTR-ND - Tape & Reel (TR) LTC1047CSW#TRPBFCT-ND - Cut Tape (CT) LTC1047CSW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1047CSW#TRPBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1047CSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 80µA (x2 Channels) | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,93000 € | 16,93 € |
| 10 | 13,50300 € | 135,03 € |
| 25 | 12,64720 € | 316,18 € |
| 100 | 12,20600 € | 1.220,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,08885 € | 11.088,85 € |
| Unit Price without VAT: | 16,93000 € |
|---|---|
| Unit Price with VAT: | 20,14670 € |

