Direct



LTC1047CN8 | |
|---|---|
DigiKey Part Number | LTC1047CN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1047CN8 |
Description | IC OPAMP ZER-DRIFT 2CIRC 8DIP |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1047CN8 Models |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 80µA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.2V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 200 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1047CN8#PBF | Analog Devices Inc. | 113 | LTC1047CN8#PBF-ND | 15,44000 € | Direct |


