LTC1045CSW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 137
Unit Price: 12,96000 €
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1045CSW

DigiKey Part Number
LTC1045CSW-ND
Manufacturer
Manufacturer Product Number
LTC1045CSW
Description
IC XLTR VL UNIDIR 20-SO
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1045CSW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
4.5 V ~ 15 V
Voltage - VCCB
3 V ~ 15 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Programmable Power/Speed
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes