LTC1045CJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.013
Unit Price: 0,56000 €
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 20-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1045CJ

DigiKey Part Number
LTC1045CJ-ND
Manufacturer
Manufacturer Product Number
LTC1045CJ
Description
IC XLTR VL UNIDIR 20-CERDIP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 20-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
4.5 V ~ 15 V
Voltage - VCCB
3 V ~ 15 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Programmable Power/Speed
Mounting Type
Through Hole
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
20-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes