
LTC1042MJ8 | |
|---|---|
DigiKey Part Number | LTC1042MJ8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1042MJ8 |
Description | IC COMPARATOR 1 8CERDIP |
Customer Reference | |
Detailed Description | Comparator TTL 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1042MJ8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Elements | 1 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 2.8V ~ 16V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 300pA @ ±5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 3mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |

