


LTC1041CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1041CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1041CS8#PBF |
Description | IC BANG-BANG CONTROLLER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Bang-Bang Controller 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1041CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Bang-Bang Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.8V ~ 16V | |
Current - Supply | 1.2 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,83300 € | 483,30 € |
| Unit Price without VAT: | 4,83300 € |
|---|---|
| Unit Price with VAT: | 5,75127 € |

