
LT9890AV#PBF | |
|---|---|
DigiKey Part Number | 505-LT9890AV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT9890AV#PBF |
Description | HIGH SIDE HIGH CURRENT MONITOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High-Side 150A 108-LGA (10x20) |
Datasheet | Datasheet |
EDA/CAD Models | LT9890AV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 65V | |
Current - Output | 150A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 108-BFLGA | |
Supplier Device Package | 108-LGA (10x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,87000 € | 10,87 € |
| 10 | 7,48300 € | 74,83 € |
| 96 | 5,63115 € | 540,59 € |
| 192 | 5,37651 € | 1.032,29 € |
| Unit Price without VAT: | 10,87000 € |
|---|---|
| Unit Price with VAT: | 12,93530 € |



